Microchip TC2117-2.5VEBTR, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.5 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4368
Mfr. Part No.:
TC2117-2.5VEBTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.35 %/V

Load Regulation

0 %/mA

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

0.38 x 0.42 x 0.19in

Maximum Input Voltage

6 V

Minimum Input Voltage

2.7 V

Height

4.83mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

9.65mm

Width

0.42in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy