Microchip TC1015-2.5VCT713, 1-Channel Low Dropout Voltage, CMOS LDO Regulator, 100 mA, 2.5V, SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3317
Mfr. Part No.:
TC1015-2.5VCT713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CMOS LDO Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

2.5V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

2 %

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

500nA

Pin Count

5

Output Current

100mA

Output Type

Fixed

Height

1.3mm

Width

1.8mm

Length

3.1mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
TH

TC1015 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy