Microchip TC1185-2.5VCT713, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 2.5V, SOT-23 5-Pin
- RS Stock No.:
- 598-480
- Mfr. Part No.:
- TC1185-2.5VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,350.00
(exc. VAT)
€1,650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.45 | €1,350.00 |
*price indicative
- RS Stock No.:
- 598-480
- Mfr. Part No.:
- TC1185-2.5VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V | |
| Line Regulation | 0.35 % | |
| Load Regulation | 3 % | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Series | TC1185 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 2.5V | ||
Line Regulation 0.35 % | ||
Load Regulation 3 % | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Current 150mA | ||
Pin Count 5 | ||
Series TC1185 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.45mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator designed for efficient power control in battery-operated and compact electronic systems. It features a CMOS architecture that supports ultra-low noise operation and fast response to load changes. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and reliable performance in precision-driven environments.
High output voltage accuracy
Standard or custom output voltages
Power saving shutdown mode
Reference bypass input for ultra low-noise operation
Related links
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1185-4.0VCT713 Voltage Regulator 4V, SOT-23 5-Pin
- Microchip TC1185-2.85VCT713 Voltage Regulator 2.85V, SOT-23 5-Pin
- Microchip TC1185-3.0VCT713 Voltage Regulator 3V, SOT-23 5-Pin
- Microchip CMOS LDO Regulator 2.5V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1015-2.5VCT713 CMOS LDO Regulator 2.5V, SOT-23 5-Pin
