Microchip TC1015-2.5VCT713, 1-Channel Low Dropout Voltage, CMOS LDO Regulator, 100 mA, 2.5V, SOT-23 5-Pin

Subtotal (1 tape of 10 units)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,540 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
10 +€0.442€4.42

*price indicative

Packaging Options:
RS Stock No.:
738-6594
Mfr. Part No.:
TC1015-2.5VCT713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

CMOS LDO Regulator

Output Voltage

2.5V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

2 %

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

500nA

Output Current

100mA

Pin Count

5

Output Type

Fixed

Standards/Approvals

No

Width

1.8mm

Length

3.1mm

Height

1.3mm

Maximum Input Voltage

6V

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH

TC1015 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy