Infineon IFX21401MBHTSA1 Low Dropout Voltage, Voltage Regulator 50mA 5-Pin, SCT595

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5624
Mfr. Part No.:
IFX21401MBHTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

Low Dropout Voltage

Maximum Output Current

50mA

Accuracy

0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

140µA

Package Type

SCT595

Pin Count

5

Output Type

Tracking

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

45 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy