Microchip TC1014-2.7VCT713, 1 Low Dropout Voltage, Voltage Regulator 50mA, 2.7 V 5-Pin, SOT-23
- RS Stock No.:
- 165-4274
- Mfr. Part No.:
- TC1014-2.7VCT713
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4274
- Mfr. Part No.:
- TC1014-2.7VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 50mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.7 V | |
| Line Regulation | 0.35 % | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Input Voltage | 6 V | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 50mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.7 V | ||
Line Regulation 0.35 % | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Input Voltage 6 V | ||
Height 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 3.1mm | ||
Width 1.8mm | ||
- COO (Country of Origin):
- TH
Related links
- Infineon IFX21401MBHTSA1 Low Dropout Voltage SCT595
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- STMicroelectronics LD39015M18R Voltage Regulator 150mA SOT-23
- STMicroelectronics LD3985M28R Voltage Regulator 550mA SOT-23
- DiodesZetex AP7383-36W5-7 Voltage Regulator 150mA SOT-25
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23
- Microchip MCP1824T-3002E/OT Voltage Regulator 300mA SOT-23
