ROHM BA30DD0T, 1 Low Dropout Voltage, Voltage Regulator 2A, 3 V 3-Pin, TO-220FP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-7783
Mfr. Part No.:
BA30DD0T
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
JP

ROHM LDO Regulator


The ROHM BA30DD0T series, TO-220FP-3 package low saturation 3-Pin, 3V LDO regulator is a new age device with an output current of 2A. It has a wide output voltage range and package lineup with and without shutdown switches. It has input power supply voltage of 25V maximum.

Features and Benefits


• Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
• Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
• Dropout voltage at maximum current is 500mV
• Low saturation voltage type with PNP output
• Operating temperature ranges between -40°C and 125°C
• Output voltage accuracy is ± 1%
• „ Built-in over-voltage protection circuit that prevents the destruction of the IC due to power supply surges

Applications


• Barcode scanner, digital multimeter handy type, digital stethoscope
• Coin processing machines, portable data terminal, meter for medical treatments portable
• Digital multimeter bench type, display for EMS
• Intercom/baby monitor, fingerprint authentication device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy