onsemi NCP508SQ18T1G, Voltage Regulator 13V SC-70 5-Pin
- RS Stock No.:
- 785-7232
- Mfr. Part No.:
- NCP508SQ18T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €11.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.56
(exc. VAT)
€10.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.428 | €8.56 | - |
| 200 - 480 | €0.369 | €7.38 | €11.80 |
| 500 - 980 | €0.32 | €6.40 | €54.00 |
| 1000 - 1980 | €0.281 | €5.62 | €147.00 |
| 2000 + | €0.256 | €5.12 | €344.00 |
*price indicative
- RS Stock No.:
- 785-7232
- Mfr. Part No.:
- NCP508SQ18T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | NCP508 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Maximum Input Voltage | 13V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 2.2mm | ||
Height 1mm | ||
Series NCP508 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Maximum Input Voltage 13V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP508SQ18T1G, Voltage Regulator 13V SC-70 5-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SC-70 5-Pin
- Texas Instruments TPS71533DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Microchip TC1016-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Texas Instruments TLV70012DCKT, Voltage Regulator 5.5V SC-70 5-Pin
