ROHM BD33IC0MEFJ-ME2, Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 171-7803
- Mfr. Part No.:
- BD33IC0MEFJ-ME2
- Manufacturer:
- ROHM
Subtotal (1 pack of 25 units)*
€17.25
(exc. VAT)
€21.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.69 | €17.25 |
*price indicative
- RS Stock No.:
- 171-7803
- Mfr. Part No.:
- BD33IC0MEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Width | 3.9mm | |
| Length | 5.25mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Width 3.9mm | ||
Length 5.25mm | ||
Height 850μm | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard AEC-Q100 | ||
BDxxIC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Related links
- ROHM BD33IC0MEFJ-ME2, Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi, LOD Voltage Regulator 5.5V 8-Pin
- STMicroelectronics, Voltage Regulator 5.5V 8-Pin
- STMicroelectronics LD56100DPU18R, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW110TCG-A642, Voltage Regulator 5.5V 8-Pin
- Texas Instruments TPS74401KTWR, Voltage Regulator 5.5V 8-Pin
- onsemi NCV59801CML180TBG, Voltage Regulator 5.5V 8-Pin
