ROHM BD50GA3WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, HTSOP-J8

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 15)

€8.40

(exc. VAT)

€10.33

(inc. VAT)

RS Stock No.:
124-6472
Mfr. Part No.:
BD50GA3WEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

1 %

Load Regulation

1.5 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HTSOP-J8

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Height

0.85mm

Minimum Input Voltage

4.5 V

Maximum Input Voltage

14 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

4.9mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy