ROHM BA03CC0T, 1-Channel Low Dropout Voltage, Voltage Regulator, 3V, TO-220FP 3-Pin
- RS Stock No.:
- 167-6620
- Mfr. Part No.:
- BA03CC0T
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6620
- Mfr. Part No.:
- BA03CC0T
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3 V | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Height | 17 mm | |
| Length | 10 mm | |
| Line Regulation | 100 mV | |
| Load Regulation | 150 mV | |
| Maximum Input Voltage | 25 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3 V | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Height 17 mm | ||
Length 10 mm | ||
Line Regulation 100 mV | ||
Load Regulation 150 mV | ||
Maximum Input Voltage 25 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Output Type Fixed | ||
Polarity Positive | ||
Width 4.5 mm | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- STMicroelectronics LD1085P Voltage Regulator 28 V, TO-220FP 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Analog Devices LT1763CS8-3#PBF Voltage Regulator SOIC 8-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 3V, SOT-223 3-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3V, HTSOP-J8 8-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3V, TO-92 3-Pin
