onsemi, Voltage Regulator 5.5V TSOP 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-8372
Mfr. Part No.:
NCV8161ASN300T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

23μA

Pin Count

5

Series

NCV8161

Height

1mm

Length

3.15mm

Width

1.65mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.9V

Automotive Standard

AEC-Q100

The NCV8161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in TSOP-5 and XDFN−4 0.65P, 1 mm x 1 mm.

Ultra High PSRR 90dB at 1kHz, 20mA

Excellent for power sensitive device like camera module and wireless

Ultra Low Output Noise 10μVRMS

Very well suited for noise sensitive application

Very Low Dropout 225mV@450mA

Allow work with very low VIN-VOUT difference

Ultra Low Quiescent current 18μA

Improved efficiency during light load conditions

RF Modules

Automotive Infotainment Systems

Parking camera module

Precision Analog Circuits

Audio codec

Parking camera

Intelligent rear mirror

Infotainment systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy