Microchip MCP19215-E/S8, Dual Buck Boost Switching, Buck Boost Controller 35A, 4.75 → 5.25 V, 2 MHz 32-Pin, QFN
- RS Stock No.:
- 175-3140
- Mfr. Part No.:
- MCP19215-E/S8
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3140
- Mfr. Part No.:
- MCP19215-E/S8
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 35A | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 4.75 → 5.25 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | ±1 % | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 5 x 0.85mm | |
| Height | 0.85mm | |
| Maximum Input Voltage | 42 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 35A | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 4.75 → 5.25 V | ||
Number of Outputs 2 | ||
Line Regulation 0.1 %/V | ||
Load Regulation ±1 % | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2 MHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 5 x 0.85mm | ||
Height 0.85mm | ||
Maximum Input Voltage 42 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 5mm | ||
Automotive Standard AEC-Q100 | ||
Length 5mm | ||
- COO (Country of Origin):
- US
The MCP19215 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.
Dual channel, for operating two power outputs from one controller
Constant-current or constant-voltage operation, with dynamic switching between those two control modes, and dynamic adjustment of the output level
Capable of bi-directional power supply control
Wide input operating voltage range: 4.5-42V
Analog peak-current mode Pulse-Width Modulation (PWM) control
Integrated 8-Bit PIC® Microcontroller
Constant-current or constant-voltage operation, with dynamic switching between those two control modes, and dynamic adjustment of the output level
Capable of bi-directional power supply control
Wide input operating voltage range: 4.5-42V
Analog peak-current mode Pulse-Width Modulation (PWM) control
Integrated 8-Bit PIC® Microcontroller
Related links
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
- Microchip MIC2128YML-TR Buck Boost Controller VQFN
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8V 2 MHz,
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 15V BGA 40-Pin
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- onsemi MC34167TG Buck Boost Switching Regulator -2V TO-220 5-Pin
- STMicroelectronics STPMIC1CPQR Buck Boost Switching Regulator 900 mV, 3.9V 2
- Renesas Electronics ISL91127IRNZ-T7A Buck Boost Regulator 3.3V, DFN
