Microchip MIC2954-03WS, Voltage Regulator 30V SOT-223 3-Pin
- RS Stock No.:
- 177-0649
- Mfr. Part No.:
- MIC2954-03WS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- Plus 505 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.944 | €9.72 |
*price indicative
- RS Stock No.:
- 177-0649
- Mfr. Part No.:
- MIC2954-03WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | MIC2954 | |
| Width | 3.5mm | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series MIC2954 | ||
Width 3.5mm | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC2954 is a "bulletproof", efficient voltage regulator with very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current (120μA typical). The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life.
High-accuracy: 5V, guaranteed 250mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
High-accuracy: 5V, guaranteed 250mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Input can withstand -20V reverse battery and +60V positive transients
Error flag warns of low output voltage
Logic-controlled electronic shutdown
Output programmable from 1.24V to 29V (MIC2954-07/08)
Available in TO-220, TO-92, and surface-mount SOT-223 and SOP-8 packages
Related links
- Microchip MIC2954-03WS, Voltage Regulator 30V SOT-223 3-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5209-4.2YS, Voltage Regulator 30V SOT-223 3-Pin
- Microchip MIC2954-02WS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5239-3.3YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5239-5.0YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
