Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- RS Stock No.:
- 144-5903
- Mfr. Part No.:
- MIC5201-5.0YS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 156 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 78 units)*
€125.42
(exc. VAT)
€154.28
(inc. VAT)
In Stock
- Plus 1,170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 78 - 78 | €1.608 | €125.42 | - |
| 156 + | €1.457 | €113.65 | 9% |
*price indicative
- RS Stock No.:
- 144-5903
- Mfr. Part No.:
- MIC5201-5.0YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Pin Count | 4 | |
| Series | MIC5201 | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1mA | ||
Pin Count 4 | ||
Series MIC5201 | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 3.5mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5201 200mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5200-5.0YS, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- Microchip, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
