Microchip, Voltage Regulator 5.5V MLF 28-Pin
- RS Stock No.:
- 177-2896
- Mfr. Part No.:
- MIC38300HYHL-TR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2896
- Mfr. Part No.:
- MIC38300HYHL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MLF | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Pin Count | 28 | |
| Height | 800μm | |
| Length | 6mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | HELDO | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MLF | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1mA | ||
Pin Count 28 | ||
Height 800μm | ||
Length 6mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series HELDO | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator.As output voltages move lower, the output noise and transient response of a switching regulator become an increasing challenge for designers.
3A peak output current
2.2A continuous operating current
Input voltage range: 3.0V to 5.5V
Adjustable output voltage down to 1.0V
Output noise less than 5mV
Ultra fast transient performance
Unique switcher plus LDO architecture
Fully integrated MOSFET switches
Micro-power shutdown
Easy upgrade from LDO as power dissipation becomes an issue
Thermal shutdown and current limit protection
Related links
- Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- Microchip, Voltage Regulator 6V 5-Pin
- Microchip Voltage Regulator, 600 mA Output Current
- Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
