MaxLinear SP6203EM5-L-2-8/TR, Voltage Regulator 5.5V SOT-23 5-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-7096
Mfr. Part No.:
SP6203EM5-L-2-8/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Regulator

Maximum Input Voltage

5.5 V

Package Type

SOT-23

Pin Count

5

Height

1.15 mm

Length

2.9 mm

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.7 V

Polarity

Positive

Quiescent Current

45 μA

Width

1.6 mm

LDO (Low Dropout) Linear Voltage Regulators, up to 2.8V Output, EXAR


LDO (Low Dropout) Linear Voltage Regulators, EXAR


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy