Microchip MIC23031-AYMT-TR, Voltage Regulator 5.5V SOT-23-5 5-Pin
- RS Stock No.:
- 232-6042
- Mfr. Part No.:
- MIC23031-AYMT-TR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6042
- Mfr. Part No.:
- MIC23031-AYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-5 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 21μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | MIC23031 | |
| Height | 1mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-5 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 21μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series MIC23031 | ||
Height 1mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip MIC23031 is a high-efficiency 4MHz 400mA synchronous buck regulator with Hyper Light Load™ mode. Hyper Light Load™ provides very-high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages.
Input Voltage: 2.7V to 5.5V
400 mA Output Current
Up to 93% Efficiency and 88% at 1 mA
21 μA Typical Quiescent Current
4 MHz PWM Operation in Continuous Mode
Ultra-Fast Transient Response
Low Voltage Output Ripple
Related links
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC5265-1.8YD5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5504-3.3YM5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- MaxLinear SP6205EM5-L-3-3/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- MaxLinear SP6203EM5-L-2-8/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5501-3.0YM5-TR, Regulator 5.5V SOT-23 5-Pin
- Texas Instruments LP5907MFX-3.3/NOPB, Voltage Regulator 5.5V SOT-23-5 5-Pin
