onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- RS Stock No.:
- 178-4370
- Mfr. Part No.:
- NCP135AMT040TBG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4370
- Mfr. Part No.:
- NCP135AMT040TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 55μA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Series | NCP135 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 400mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 55μA | ||
Pin Count 6 | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Series NCP135 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 400mV | ||
Automotive Standard No | ||
NCP135 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP135 features low IQ consumption. The NCP135 is offered in WDFN6 2 mm x 2 mm package.
Ultra-Low Dropout of Typ. 53mV
0.4V Fixed Output Voltage option
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Active Discharge option available
Output Current in Excess of 500mA
Benefits:
Allows to save power and operates with very low Vin-Vout voltage.
Best choice for 0.4V applications
Very good choice for high current applications
Perfect fit for POL applications
Applications:
Battery - powered and Portable Equipment
Image sensor applications
End Products
Cameras, Camera Modules
Related links
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
