ROHM BD433M2WFP3-CE2, Voltage Regulator 42V SOT-223 4-Pin
- RS Stock No.:
- 178-5572
- Mfr. Part No.:
- BD433M2WFP3-CE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€1,598.00
(exc. VAT)
€1,966.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.799 | €1,598.00 |
*price indicative
- RS Stock No.:
- 178-5572
- Mfr. Part No.:
- BD433M2WFP3-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 4 | |
| Width | 3.43mm | |
| Length | 6.53mm | |
| Height | 1.6mm | |
| Series | BD4xxM2-C | |
| Minimum Input Voltage | 4.3V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 4 | ||
Width 3.43mm | ||
Length 6.53mm | ||
Height 1.6mm | ||
Series BD4xxM2-C | ||
Minimum Input Voltage 4.3V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BD4xxM2-C series are low quiescent regulators featuring 45 V absolute maximum voltage, and output voltage accuracy of ±2 % ( 3.3 V or 5.0 V: Typ.), 200 mA output current and 40 μA (Typ.) current consumption. These regulators are therefore Ideal for applications requiring a direct connection to the battery and a low current consumption. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin not enables the device. (Only W: Includes switch) Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature over current protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Related links
- ROHM BD433M2WFP3-CE2, Voltage Regulator 42V SOT-223 4-Pin
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3V, SOT-223 4-Pin
- ROHM, Voltage Regulator 42V
- ROHM BD733L2FP3-CE2, Voltage Regulator 45V 4-Pin
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
