ROHM, Voltage Regulator 42V
- RS Stock No.:
- 249-1069
- Mfr. Part No.:
- BD733U2EFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1069
- Mfr. Part No.:
- BD733U2EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD733U2EFJ-CE2 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD733U2EFJ-CE2 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard No | ||
The ROHM ultra low quiescent current LDO regulator featuring 50V absolute maximum voltage and output voltage accuracy of ±2 percent, 200mA output current and 6μA current consumption, these regulators are therefore ideal for applications requiring a direct
Ultra low quiescent current 6μA
Output current capability 200mA
Output voltage 3.3 V or 5.0 V
high output voltage accuracy ±2 percent
Low saturation voltage by using PMOS output transistor
Integrated overcurrent protection to protect the IC from damage
Related links
- ROHM, Voltage Regulator 42V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- ROHM, Voltage Regulator 45V
- ROHM, Voltage Regulator 45V 8-Pin
- ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- Infineon TLE72742DATMA1, Voltage Regulator 42V
- STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
