onsemi MC7812ACTG, Voltage Regulator 35V TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€28.85

(exc. VAT)

€35.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.577€28.85
500 - 950€0.501€25.05
1000 +€0.489€24.45

*price indicative

RS Stock No.:
184-4291
Mfr. Part No.:
MC7812ACTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Height

15.75mm

Length

10.28mm

Series

MC7800

Standards/Approvals

No

Width

4.82mm

Maximum Input Voltage

35V

Minimum Input Voltage

14V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The MC7800 Series of positive linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents. The linear voltage regulator is also available in automotive NCV7800 version.

Output Current in Excess of 1.0 A

No External Components Required

Internal Thermal Overload Protection

Internal Short Circuit Current Limiting

Output Transistor Safe-Area Compensation

Output Voltage Offered in 2% and 4% Tolerance

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy