onsemi, Voltage Regulator 5.5V TSOP 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-8115
Mfr. Part No.:
NCV8163ASN180T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

20μA

Pin Count

5

Series

NCV8163

Length

3.15mm

Height

1mm

Standards/Approvals

No

Width

1.65mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.2V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.

Ultra Low Quiescent Current 12 uA

Very Low Dropout 80mV@250mA

Ultra High PSRR 92dB at 1 kHz

Ultra High PSRR 60dB at 100 kHz

Improved efficiency during light load conditions

Low power dissipation at full load

Excellent for noise sensitive device like Image Sensors

Excellent for noise sensitive device like Image Sensors

Applications

Automotive

End Products

ADAS

Image Sensor

Radar / Lidar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy