onsemi NCP148AFCT280T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- RS Stock No.:
- 185-8645
- Mfr. Part No.:
- NCP148AFCT280T2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8645
- Mfr. Part No.:
- NCP148AFCT280T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 65μA | |
| Pin Count | 4 | |
| Width | 670μm | |
| Height | 250μm | |
| Series | NCP148 | |
| Length | 670μm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.9V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 65μA | ||
Pin Count 4 | ||
Width 670μm | ||
Height 250μm | ||
Series NCP148 | ||
Length 670μm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.9V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 uF output ceramic capacitor. It is available in ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP).
Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras
Related links
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
