STMicroelectronics LD39150DT33-R, Voltage Regulator 6V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.16

(exc. VAT)

€1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2,445 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.16
10 - 24€0.74
25 - 99€0.66
100 - 249€0.54
250 +€0.50

*price indicative

Packaging Options:
RS Stock No.:
188-9324
Mfr. Part No.:
LD39150DT33-R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

2.5mA

Pin Count

3

Length

6.6mm

Width

6.2mm

Series

LD39150

Height

2.4mm

Standards/Approvals

No

Maximum Input Voltage

6V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 V to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current.

1.5 A guaranteed output current

Ultra low dropout voltage (200 mV typ. @ 1.5 A load, 40 mV typ. @ 300 mA load)

Very low quiescent current (1 mA typ. @ 1.5 A load, 1 μA max @ 25 °C in off mode)

Logic-controlled electronic shutdown

Current and thermal internal limit

± 1.5% output voltage tolerance @ 25 °C

Fixed and ADJ output voltages: 1.8 V, 2.5 V, 3.3 V, ADJ

Temperature range: -40 to 125 °C

Fast dynamic response to line and load changes

Stable with ceramic capacitor

Available in PPAK, DPAK and DFN6 (3x3 mm)

Applications

Microprocessor power supply

DSPs power supply

Post regulators for switching suppliers

High efficiency linear regulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy