Maxim Integrated MAX603CSA+, Voltage Regulator 1.8 W 11.5V SOIC 8-Pin
- RS Stock No.:
- 190-0195
- Mfr. Part No.:
- MAX603CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0195
- Mfr. Part No.:
- MAX603CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 35μA | |
| Pin Count | 8 | |
| Power Rating | 1.8W | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MAX603 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 11.5V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 35μA | ||
Pin Count 8 | ||
Power Rating 1.8W | ||
Height 1.5mm | ||
Length 5mm | ||
Series MAX603 | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 11.5V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX604CSA+, Voltage Regulator 1.8 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX604CPA+, Voltage Regulator 0.73 W 11.5V PDIP 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
