Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin

Subtotal (1 pack of 5 units)*

€40.68

(exc. VAT)

€50.04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 280 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€8.136€40.68

*price indicative

Packaging Options:
RS Stock No.:
190-0265
Mfr. Part No.:
MAX884CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

25μA

Pin Count

8

Power Rating

1.5W

Height

1.5mm

Width

4mm

Standards/Approvals

No

Series

MAX884

Length

5mm

Maximum Input Voltage

11.5V

Maximum Operating Temperature

70°C

Minimum Input Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
TH

LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy