Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- RS Stock No.:
- 190-0212
- Mfr. Part No.:
- MAX883CSA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
Last RS stock
- Final 355 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.244 | €26.22 |
*price indicative
- RS Stock No.:
- 190-0212
- Mfr. Part No.:
- MAX883CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Pin Count | 8 | |
| Power Rating | 1.5W | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MAX883 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 11.5V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Pin Count 8 | ||
Power Rating 1.5W | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MAX883 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 11.5V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX603CSA+, Voltage Regulator 1.8 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX604CSA+, Voltage Regulator 1.8 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX8869EUE18+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX1793EUE25+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
