Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
- RS Stock No.:
- 190-8026
- Mfr. Part No.:
- MAX882CPA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8026
- Mfr. Part No.:
- MAX882CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 1.5 W | |
| Maximum Input Voltage | 11.5 V | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 4.45 mm | |
| Length | 9.91 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Input Voltage | 2.7 V | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 15 μA | |
| Series | MAX882 | |
| Standards/Approvals | No | |
| Width | 7.87 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 1.5 W | ||
Maximum Input Voltage 11.5 V | ||
Package Type PDIP | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 4.45 mm | ||
Length 9.91 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Input Voltage 2.7 V | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 15 μA | ||
Series MAX882 | ||
Standards/Approvals No | ||
Width 7.87 mm | ||
- COO (Country of Origin):
- PH
Foldback Current Limiting
High-Power (1.5W) 8-Pin SO Package
Dual Mode Operation: Fixed or Adjustable Output from 1.25V to 11V
Large Input Range (2.7V to 11.5V)
Internal 1.1Ω p-Channel Pass Transistor Draws No Base Current
Low 220mV Dropout Voltage at 200mA Output Current
11μA (typ) Quiescent Current
1μA (max) Shutdown Mode or 7μA (typ) Standby Mode
Low-Battery Detection Comparator
Reverse-Current Protection
Thermal-Overload Protection
Applications
1.25V to 11V Adjustable Regulators
3.3V and 5V Regulators
Automotive Electronics
High-Efficiency Linear Regulators
Pagers and Cell Phones
Portable Instrumentation
Solar-Powered Instruments
Related links
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX604CPA+, Voltage Regulator 0.73 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX8869EUE18+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX1793EUE25+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
