Maxim Integrated MAX8510EXK30+T, Voltage Regulator 6V 5-Pin

Subtotal (1 pack of 10 units)*

€14.40

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,070 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.44€14.40

*price indicative

Packaging Options:
RS Stock No.:
190-8253
Mfr. Part No.:
MAX8510EXK30+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

40μA

Pin Count

5

Length

2.2mm

Height

1mm

Series

MAX8510

Width

1.35mm

Standards/Approvals

No

Minimum Input Voltage

2V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
TH
Space-Saving SC70 and TDFN (2mm x 2mm) Packages

11μVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)

78dB PSRR at 1kHz (MAX8510)

120mV Dropout at 120mA Load

Stable with 1μF Ceramic Capacitor for Any Load

Guaranteed 120mA Output

Only Need Input and Output Capacitors (MAX8511)

Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)

Low 40μA Ground Current

Excellent Load/Line Transient

Overcurrent and Thermal Protection

Applications

Base Stations

Bluetooth® Portable Radios and Accessories

Cellular and Cordless Phones

Digital Cameras

PDA and Palmtop Computers

Personal Stereos

Portable and Battery-Powered Equipment

Wireless LANs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy