Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
- RS Stock No.:
- 191-4281
- Mfr. Part No.:
- MAX4210EEUA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 50 units)*
€73.15
(exc. VAT)
€89.95
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.463 | €73.15 |
*price indicative
- RS Stock No.:
- 191-4281
- Mfr. Part No.:
- MAX4210EEUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | μMAX | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | MAX4210 | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type μMAX | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 950μm | ||
Length 3.1mm | ||
Series MAX4210 | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
Real-Time Current and Power Monitoring
±1.5% (max) Current-Sense Accuracy
±1.5% (max) Power-Sense Accuracy
Two Uncommitted Comparators (MAX4211)
1.21V Reference Output (MAX4211)
Three Current/Power Gain Options
100mV/150mV Current-Sense Full-Scale Voltage
+4V to +28V Input Source Voltage Range
+2.7V to +5.5V Power-Supply Voltage Range
Low Supply Current: 380μA (MAX4210)
220kHz Bandwidth
Small 6-Pin TDFN and 8-Pin μMAX Packages (MAX4210)
Applications/Uses
Baseband Analog Multipliers
Measurement Instrumentation
Overpower Circuit Breakers
Power-Level Detectors
Power-Supply Displays
Short-Circuit Protection
Smart Battery Packs/Chargers
Smart Peripheral Control
VGA Circuits
Related links
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 16.5V SO 8-Pin
- Maxim Integrated MAX4210EEUA+, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated, Voltage Regulator 50 W 36V μMAX 10-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- Maxim Integrated, Voltage Regulator 10V SO 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
