Maxim Integrated, Voltage Regulator 50 W 36V μMAX 10-Pin
- RS Stock No.:
- 191-3939
- Mfr. Part No.:
- MAX1745AUB+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3939
- Mfr. Part No.:
- MAX1745AUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 50 W | |
| Maximum Input Voltage | 36 V | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 3.05 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 4.5 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90 μA | |
| Series | MAX1745 | |
| Standards/Approvals | No | |
| Width | 3.05 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 50 W | ||
Maximum Input Voltage 36 V | ||
Package Type μMAX | ||
Pin Count 10 | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 3.05 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 4.5 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90 μA | ||
Series MAX1745 | ||
Standards/Approvals No | ||
Width 3.05 mm | ||
The MAX1744/MAX1745 are step-down DC-DC controllers capable of handling up to 36V inputs. These parts use a proprietary current-limited control scheme for excellent light- and full-load efficiency, while their 330kHz (max) switching frequency permits small external components for space-critical applications. Operation to 100% duty cycle permits the lowest possible dropout voltage.
The MAX1744 contains an internal feedback network that provides a pin-selectable output voltage of either 3.3V or 5V. The MAX1745 uses an external feedback network to generate an adjustable output voltage between 1.25V and 18V.
The MAX1744/MAX1745 are available in a space-saving 10-pin μMAX® package.
High-Voltage Operation (up to 36VIN)
Efficiency > 90%
Output Power Capability Exceeds 50W
10-Pin μMax Package
Low-Dropout Voltage
100% (max) Duty Cycle
90μA Quiescent Current
4μA Shutdown Current
Up to 330kHz Switching Frequency
Output Voltage
5V or 3.3V (MAX1744)
Adjustable 1.25V to 18V (MAX1745)
Current-Limited Control Scheme
Applications
Automotive Electronics
Industrial Control Systems
Telecom Systems
Wall-Cube-Powered Devices
Related Resources
Related Products
Related Packaging
Technical Docs
Reference Designs
Related links
- Maxim Integrated MAX1745AUB+, Voltage Regulator 50 W 36V μMAX 10-Pin
- Maxim Integrated, Voltage Regulator 10V SO 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated, Voltage Regulator 16.5V SO 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 24 W 16.5V DIP 8-Pin
