Maxim Integrated MAX1745AUB+, Voltage Regulator 50 W 36V μMAX 10-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-5086
Mfr. Part No.:
MAX1745AUB+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Power Rating

50 W

Maximum Input Voltage

36 V

Package Type

μMAX

Pin Count

10

Automotive Standard

No

Height

950 μm

Length

3.05 mm

Maximum Operating Temperature

125 °C

Minimum Input Voltage

4.5 V

Mount Type

Surface

Polarity

Positive

Quiescent Current

90 μA

Series

MAX1745

Standards/Approvals

No

Width

3.05 mm

COO (Country of Origin):
TH
The MAX1744/MAX1745 are step-down DC-DC controllers capable of handling up to 36V inputs. These parts use a proprietary current-limited control scheme for excellent light- and full-load efficiency, while their 330kHz (max) switching frequency permits small external components for space-critical applications. Operation to 100% duty cycle permits the lowest possible dropout voltage.

The MAX1744 contains an internal feedback network that provides a pin-selectable output voltage of either 3.3V or 5V. The MAX1745 uses an external feedback network to generate an adjustable output voltage between 1.25V and 18V.

The MAX1744/MAX1745 are available in a space-saving 10-pin μMAX® package.

High-Voltage Operation (up to 36VIN)

Efficiency > 90%

Output Power Capability Exceeds 50W

10-Pin μMax Package

Low-Dropout Voltage

100% (max) Duty Cycle

90μA Quiescent Current

4μA Shutdown Current

Up to 330kHz Switching Frequency

Output Voltage

5V or 3.3V (MAX1744)

Adjustable 1.25V to 18V (MAX1745)

Current-Limited Control Scheme

Applications

Automotive Electronics

Industrial Control Systems

Telecom Systems

Wall-Cube-Powered Devices

Related Resources

Related Products

Related Packaging

Technical Docs

Reference Designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy