Microchip MCP1792T-5002H/CB, Voltage Regulator 70V 35-Pin
- RS Stock No.:
- 193-5493
- Distrelec Article No.:
- 304-38-524
- Mfr. Part No.:
- MCP1792T-5002H/CB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5493
- Distrelec Article No.:
- 304-38-524
- Mfr. Part No.:
- MCP1792T-5002H/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 70 V | |
| Pin Count | 35 | |
| Automotive Standard | AEC-Q100 | |
| Distrelec Product Id | 304-38-524 | |
| Height | 1.3 mm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 4.5 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25 μA | |
| Series | MCP1792 | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 70 V | ||
Pin Count 35 | ||
Automotive Standard AEC-Q100 | ||
Distrelec Product Id 304-38-524 | ||
Height 1.3 mm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 4.5 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25 μA | ||
Series MCP1792 | ||
Standards/Approvals AEC-Q100, PPAP | ||
Width 1.8 mm | ||
- COO (Country of Origin):
- TW
The MCP1792/3 family devices are high voltage, low dropout (LDO) regulators, capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it Ideal in 12V to 48V power rails and in high voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/3 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is Stable with 2.2 μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating by means of thermal shutdown protection. The MCP1792 is the 3-lead version of the MCP1792/3 device family and the MCP1793 is the 5-lead version, which offers shutdown functionality (SHDN pin). While in shutdown, the quiescent current drops to 2 μA, allowing for lower, overall, power consumption. The device itself has a ground current of 100 μA, while delivering a maximum output current of 100 mA.
Related links
- Microchip MCP1792T-5002H/CB Low Dropout Voltage SOT-223 35-Pin
- Microchip MCP1792T-5002H/DB, Voltage Regulator SOT 3-Pin
- Microchip MCP1792T-5002H/CBVAO Voltage Regulator 5V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 70V 38-Pin
- Microchip MIC28517T-E/PHA, Voltage Regulator 70V 38-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
