Microchip, Voltage Regulator 70V 38-Pin
- RS Stock No.:
- 242-5357
- Mfr. Part No.:
- MIC28517T-E/PHA
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€10,494.00
(exc. VAT)
€12,903.00
(inc. VAT)
Temporarily out of stock
- 3,300 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €3.18 | €10,494.00 |
*price indicative
- RS Stock No.:
- 242-5357
- Mfr. Part No.:
- MIC28517T-E/PHA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 38 | |
| Width | 6mm | |
| Series | MIC28517 | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 70V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 38 | ||
Width 6mm | ||
Series MIC28517 | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 70V | ||
Automotive Standard No | ||
The Microchip MIC28517/16 is a wide input range (4.5V-70V) integrated FET, 8A switching regulators. The MIC28517/16 is leveraging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with +/- 1% accuracy.
Input voltage range: 4.5V to 70V
Adjustable output from 0.6V to 32V (Limited by duty cycle)
High Current capability of 8A
Adaptive Constant On Time Control
0.6V Internal reference
Related links
- Microchip MIC28517T-E/PHA, Voltage Regulator 70V 38-Pin
- Microchip, Buck Boost Switching Regulator 75V VQFN 32-Pin
- Microchip MIC28514T-E/PHA Voltage Regulator 75V 800 kHz, VQFN 32-Pin
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Microchip MIC28515T-E/PHA, Buck Boost Switching Regulator 75V VQFN 32-Pin
- Microchip MCP1792T-5002H/CB, Voltage Regulator 70V 35-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip, Voltage Regulator 16V
