Microchip MCP1792T-5002H/CB Low Dropout Voltage, Voltage Regulator, SOT-223 35-Pin
- RS Stock No.:
- 193-5492
- Mfr. Part No.:
- MCP1792T-5002H/CB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5492
- Mfr. Part No.:
- MCP1792T-5002H/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 25μA | |
| Pin Count | 35 | |
| Series | MCP1792 | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 70V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 25μA | ||
Pin Count 35 | ||
Series MCP1792 | ||
Standards/Approvals AEC-Q100, PPAP | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 70V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The MCP1792/3 family devices are high voltage, low dropout (LDO) regulators, capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it Ideal in 12V to 48V power rails and in high voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/3 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is Stable with 2.2 μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating by means of thermal shutdown protection. The MCP1792 is the 3-lead version of the MCP1792/3 device family and the MCP1793 is the 5-lead version, which offers shutdown functionality (SHDN pin). While in shutdown, the quiescent current drops to 2 μA, allowing for lower, overall, power consumption. The device itself has a ground current of 100 μA, while delivering a maximum output current of 100 mA.
Related links
- Microchip MCP1792T-5002H/CB, Voltage Regulator 70V 35-Pin
- Microchip MCP1792T-5002H/CBVAO Voltage Regulator 5V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-5002H/DB, Voltage Regulator SOT 3-Pin
- Microchip MCP1793T-5002H/DCVAO Voltage Regulator 5V 100 kHz, SOT-223 5-Pin
- Microchip MCP1781T-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1792T-3302H/CBVAO Voltage Regulator 3.3V 100 kHz, SOT-23A 5-Pin
- onsemi LM1117MPX-ADJNOPB Voltage Regulator 1.25V, SOT-223 3-Pin
