onsemi NCP3284MNTXG, Voltage Regulator 18V PQFN 37-Pin
- RS Stock No.:
- 195-8843
- Mfr. Part No.:
- NCP3284MNTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8843
- Mfr. Part No.:
- NCP3284MNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | PQFN | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 6.4mA | |
| Pin Count | 37 | |
| Standards/Approvals | No | |
| Series | NCP3284 | |
| Height | 750μm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type PQFN | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 6.4mA | ||
Pin Count 37 | ||
Standards/Approvals No | ||
Series NCP3284 | ||
Height 750μm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The NCP3284 is a 30A POL targeted for applications requiring high efficiency in a small board footprint. This device integrates a dc/dc controller with two highly efficient mosfets into a signal thermally enhanced 5mm by 6mm QFN package. It utilizes a patented enhanced ramp pulse modulation control architecture that delivers ultra-fast load transients that enable the reduction of external capacitors and/or provide better transient tolerances. The new architecture also improved load regulation versus traditional constant on time controllers.
Related links
- onsemi NCP3284MNTXG, Voltage Regulator 18V PQFN 37-Pin
- onsemi NCP3284AMNTXG Voltage Regulator 0.8V PQFN 37-Pin
- onsemi NCP5501DT50RKG, Voltage Regulator 18V 3-Pin
- onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP59302DSADJR4G, Voltage Regulator 18V 5-Pin
- onsemi NCV8711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCV8711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
