Texas Instruments, Voltage Regulator 18V 3-Pin
- RS Stock No.:
- 197-7188
- Mfr. Part No.:
- LM1085IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7188
- Mfr. Part No.:
- LM1085IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Series | LM1085 | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Series LM1085 | ||
Length 10.16mm | ||
Height 4.57mm | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM1085IS-3.3/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
