Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-4813
Mfr. Part No.:
LM3940ISX-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-263-3

Mount Type

Surface

Quiescent Current

200mA

Pin Count

3

Width

4.45mm

Series

LM3940

Height

25.53mm

Standards/Approvals

No

Length

10.16mm

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy