Texas Instruments LM7812CT/NOPB, 5-Channel Linear, Voltage Regulator, 2.4 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 197-7323
- Mfr. Part No.:
- LM7812CT/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 2,390 unit(s) shipping from 31 December 2026
- Plus 1,300 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.172 | €11.72 |
*price indicative
- RS Stock No.:
- 197-7323
- Mfr. Part No.:
- LM7812CT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.3 % | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 6.5mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2.4A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 8.7mm | |
| Width | 4.58mm | |
| Length | 10.16mm | |
| Series | LM7812 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 7.5V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 6.5mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2.4A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 8.7mm | ||
Width 4.58mm | ||
Length 10.16mm | ||
Series LM7812 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 7.5V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM7812CT/NOPB Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
