Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€17.18

(exc. VAT)

€21.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€0.687€17.18-
125 - 225€0.653€16.334%
250 - 600€0.587€14.6814%
625 - 1225€0.529€13.2322%
1250 +€0.502€12.5526%

*price indicative

Packaging Options:
RS Stock No.:
197-7376
Mfr. Part No.:
LP3985IM5-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Quiescent Current

1.5μA

Pin Count

5

Height

900μm

Series

LP3985

Length

3.05mm

Width

1.45mm

Standards/Approvals

No

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy