Texas Instruments UA723CN, 1-Channel Linear Voltage, Voltage Regulator, 150 mA, 37V, PDIP 14-Pin
- RS Stock No.:
- 197-7610
- Mfr. Part No.:
- UA723CN
- Manufacturer:
- Texas Instruments
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€21.03
(exc. VAT)
€25.85
(inc. VAT)
Limited stock
- Plus 700 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | €0.841 | €21.03 |
| 250 - 350 | €0.674 | €16.85 |
| 375 - 475 | €0.666 | €16.65 |
| 500 - 600 | €0.658 | €16.45 |
| 625 + | €0.65 | €16.25 |
*price indicative
- RS Stock No.:
- 197-7610
- Mfr. Part No.:
- UA723CN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 37V | |
| Polarity | Positive | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 16mm | |
| Length | 367mm | |
| Standards/Approvals | RoHS | |
| Width | 367mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 9.5V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 37V | ||
Polarity Positive | ||
Package Type PDIP | ||
Pin Count 14 | ||
Output Current 150mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 16mm | ||
Length 367mm | ||
Standards/Approvals RoHS | ||
Width 367mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 9.5V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Related links
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5V, HTSSOP-14 14-Pin
- Microchip LM2574-3.3YN Voltage Regulator 37V 52 kHz, 8-Pin PDIP 8-Pin
- Texas Instruments LM317MKVURG3 Voltage Regulator TO-252 3-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Texas Instruments LM317DCY Voltage Regulator 37V, SOT-223 3-Pin
