MaxLinear SPX5205M5-L-5-0/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 150 mA, 5V, SOT-23-5 5-Pin
- RS Stock No.:
- 888-601
- Mfr. Part No.:
- SPX5205M5-L-5-0/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€408.00
(exc. VAT)
€501.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.136 | €408.00 |
| 6000 + | €0.132 | €396.00 |
*price indicative
- RS Stock No.:
- 888-601
- Mfr. Part No.:
- SPX5205M5-L-5-0/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Low Dropout Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 70μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Series | SPX5205 | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Low Dropout Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Package Type SOT-23-5 | ||
Quiescent Current 70μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Series SPX5205 | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Low dropout linear regulator primarily designed to provide a stable DC supply. It ensures minimal noise, making it Ideal for sensitive applications requiring high regulation precision.
Enables output voltage of 1V with a dropout voltage as low as 210mV
Features current limiting and thermal protection for enhanced reliability
Offers excellent transient response for sensitive loads
Includes reverse battery protection to safeguard the device
Related links
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
