Renesas Electronics ISL78301FVEBZ-T7A, 1-Channel Linear Voltage, Voltage Regulator, 150 mA, 5V, HTSSOP-14 14-Pin
- RS Stock No.:
- 263-8971
- Mfr. Part No.:
- ISL78301FVEBZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8971
- Mfr. Part No.:
- ISL78301FVEBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.3 % | |
| Package Type | HTSSOP-14 | |
| Quiescent Current | 18μA | |
| Pin Count | 14 | |
| Output Current | 150mA | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Series | ISL78301 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.04 % | ||
Load Regulation 0.3 % | ||
Package Type HTSSOP-14 | ||
Quiescent Current 18μA | ||
Pin Count 14 | ||
Output Current 150mA | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Series ISL78301 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Renesas Electronics high voltage, low quiescent current linear regulator ideally suited for always-on and keep alive automotive applications. It consumes only 18μA of quiescent current at no load on the adjustable version. The device features over-temperature shutdown and current limit protection.
Stable operation with 10μF output capacitor
Thermal shutdown and current limit protection
-40°C to +125°C operating temperature range
Thermally enhanced 14 Ld exposed pad HTSSOP package
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5V, HTSSOP-14 14-Pin
- Texas Instruments UA723CN Voltage Regulator 37V, PDIP 14-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Microchip ATA663254-GBQW Voltage Regulator 5V, VDFN 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5V, VFDFN8L 8-Pin
- STMicroelectronics L99VR035PTR Voltage Regulator 5V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 5V, PWSSO-12 12-Pin
