Microchip MCP1799-3302H/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 80 mA, 3.3V, 5 V, SOT-23 3-Pin

Get a bulk buy discount

Add 156 more to save 2%

View bulk pricing options

Subtotal (1 tube of 78 units)*

€29.48

(exc. VAT)

€36.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
78 - 78€0.378€29.48-
156 +€0.367€28.632%

*price indicative

RS Stock No.:
198-1181
Mfr. Part No.:
MCP1799-3302H/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V, 5V

Number of Outputs

5

Line Regulation

0.02 %/V

Load Regulation

0.4 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

45μA

Package Type

SOT-23

Pin Count

3

Output Current

80mA

Output Type

Fixed

Standards/Approvals

RoHS

Height

1.6mm

Width

3.5mm

Length

6.5mm

Series

MCP1799

Minimum Input Voltage

4.5V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.

Extended Working Temperature Range: -40C to 150C

Short Circuit Protection

Available in SOT-23 and SOT-223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy