STMicroelectronics STLQ015M20R, Voltage Regulator 5.5V 3-Pin
- RS Stock No.:
- 202-5522
- Mfr. Part No.:
- STLQ015M20R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
€696.00
(exc. VAT)
€855.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.232 | €696.00 |
| 6000 + | €0.229 | €687.00 |
*price indicative
- RS Stock No.:
- 202-5522
- Mfr. Part No.:
- STLQ015M20R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 1.4μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | STLQ015 | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 1.4μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series STLQ015 | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics ultra low quiescent current linear voltage regulator offers very low quiescent current and extends battery-life of applications requiring very long standby time. Typical applications are portable and battery-powered systems, electronic sensors and microcontroller power supply.
Compatible with ceramic capacitor
Internal current and thermal limit
Related links
- STMicroelectronics STLQ015M20R, Voltage Regulator 5.5V 3-Pin
- DiodesZetex AZ2185D-ADJTRG1, Linear Voltage Regulator 5.5V 3-Pin
- STMicroelectronics, Voltage Regulator 5.5V PPAK 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V DFN 6-Pin
- DiodesZetex, Linear Voltage Regulator 5.5V 3-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V Flip-Chip 5-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
