STMicroelectronics LD56100DPU18R, Voltage Regulator 5.5V 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3404
Mfr. Part No.:
LD56100DPU18R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

155μA

Pin Count

8

Height

450μm

Width

1.2mm

Length

1.6mm

Series

LD56100

Standards/Approvals

No

Minimum Input Voltage

1.8V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics LD56100 is a very low dropout fast transient ultra-low noise linear regulator. It provides 1 A of current from an input voltage ranging from 1.8 V to 5.5 V, with a typical dropout voltage of 120 mV. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications.

Available in DFN8 (1.2 x 1.6 mm) package which allows maximum space saving

Logically-controlled electronic shutdown

Provides short-circuit and thermal protection with current limit fold back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy