onsemi NCP164ASN280T1G, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 2.8V, TSOP-5 5-Pin
- RS Stock No.:
- 214-8831
- Mfr. Part No.:
- NCP164ASN280T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8831
- Mfr. Part No.:
- NCP164ASN280T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Load Regulation | 2 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TSOP-5 | |
| Quiescent Current | 30μA | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP164 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Output Voltage 2.8V | ||
Number of Outputs 1 | ||
Load Regulation 2 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TSOP-5 | ||
Quiescent Current 30μA | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP164 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.6V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits.
Ultra high PSRR
Ultra low noise
Offers excellent load/line transients
Related links
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
