Infineon TLE42962GV33HTSA1, 5-Channel Voltage, Voltage Regulator, 30 mA, 3.3V, SCT595 5-Pin
- RS Stock No.:
- 215-6691
- Mfr. Part No.:
- TLE42962GV33HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,302.00
(exc. VAT)
€1,602.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.434 | €1,302.00 |
*price indicative
- RS Stock No.:
- 215-6691
- Mfr. Part No.:
- TLE42962GV33HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 10 → 25 mV | |
| Load Regulation | 17 → 50 mV | |
| Mount Type | Surface | |
| Package Type | SCT595 | |
| Pin Count | 5 | |
| Output Current | 30mA | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS Compliant | |
| Series | TLE4296-2 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 10 → 25 mV | ||
Load Regulation 17 → 50 mV | ||
Mount Type Surface | ||
Package Type SCT595 | ||
Pin Count 5 | ||
Output Current 30mA | ||
Output Type Fixed | ||
Standards/Approvals RoHS Compliant | ||
Series TLE4296-2 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
Infineon TLE4296-2 Series Voltage Regulator, 3.3V Output Voltage, 30mA Output Current - TLE42962GV33HTSA1
This voltage regulator provides a fixed 3.3V output for automotive electrical systems, designed to manage wide input conditions and operate in demanding vehicle environments.
Features and Benefits:
• Supports input voltages up to 45V to handle high supply transients
• Withstands negative transients down to -42V for fault resilience
• Maintains output at 3.3V delivering a steady supply rail
• Operates at temperatures up to 150°C for elevated thermal tolerance
• Delivers up to 30mA output current for low-power circuits
• Exhibits low line regulation of 10-25mV to reduce supply variation
• Withstands negative transients down to -42V for fault resilience
• Maintains output at 3.3V delivering a steady supply rail
• Operates at temperatures up to 150°C for elevated thermal tolerance
• Delivers up to 30mA output current for low-power circuits
• Exhibits low line regulation of 10-25mV to reduce supply variation
Applications
• Suitable for instrument cluster low-voltage supply lines
• Ideal for sensor modules requiring stable 3.3V rails
• Used with control units in harsh temperature zones
• Can be used for auxiliary low-current electronics in vehicles
• Employed in designs requiring surface-mount five-pin components
• Ideal for sensor modules requiring stable 3.3V rails
• Used with control units in harsh temperature zones
• Can be used for auxiliary low-current electronics in vehicles
• Employed in designs requiring surface-mount five-pin components
What package and mounting style does it use?
It is supplied in an SCT595 package configured for surface mounting.
How many pins are available for board connection?
There are five pins for electrical and mechanical attachment.
What regulation against load changes can be expected?
Load regulation performance ranges from 17mV to 50mV across operating conditions.
Which industry standard relates to its automotive suitability?
It conforms to the AEC automotive standard applicable to component selection.
Is the product compliant with environmental material restrictions?
Yes, it meets RoHS material compliance requirements.
Related links
- Infineon TLE42962GV33HTSA1 Voltage Regulator 3.3V, SCT595 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 13V, SOT-89 3-Pin
- Microchip LR8N3-G Voltage Regulator 470V, TO-92 3-Pin
- Microchip LR8K4-G Voltage Regulator 440V, TO-252 3-Pin
- Microchip LR8N8-G Voltage Regulator 440V, SOT-89 3-Pin
- Microchip Voltage Regulator 440V, TO-252 3-Pin
- Microchip Voltage Regulator 440V, SOT-89 3-Pin
- Microchip LR645N5-G Voltage Regulator 11.5V TO-220 3-Pin
