Infineon TLE42962GV33HTSA1, 5-Channel Voltage, Voltage Regulator, 30 mA, 3.3V, SCT595 5-Pin

Subtotal (1 pack of 20 units)*

€13.26

(exc. VAT)

€16.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.663€13.26

*price indicative

Packaging Options:
RS Stock No.:
215-6692
Mfr. Part No.:
TLE42962GV33HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Regulator Type

Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

10 → 25 mV

Load Regulation

17 → 50 mV

Mount Type

Surface

Package Type

SCT595

Output Current

30mA

Pin Count

5

Output Type

Fixed

Standards/Approvals

RoHS Compliant

Series

TLE4296-2

Minimum Input Voltage

-42V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

AEC

Infineon TLE4296-2 Series Voltage Regulator, 3.3V Output Voltage, 30mA Output Current - TLE42962GV33HTSA1


This voltage regulator provides a fixed 3.3V output for automotive electrical systems, designed to manage wide input conditions and operate in demanding vehicle environments.

Features and Benefits:


• Supports input voltages up to 45V to handle high supply transients
• Withstands negative transients down to -42V for fault resilience
• Maintains output at 3.3V delivering a steady supply rail
• Operates at temperatures up to 150°C for elevated thermal tolerance
• Delivers up to 30mA output current for low-power circuits
• Exhibits low line regulation of 10-25mV to reduce supply variation

Applications


• Suitable for instrument cluster low-voltage supply lines
• Ideal for sensor modules requiring stable 3.3V rails
• Used with control units in harsh temperature zones
• Can be used for auxiliary low-current electronics in vehicles
• Employed in designs requiring surface-mount five-pin components

What package and mounting style does it use?


It is supplied in an SCT595 package configured for surface mounting.

How many pins are available for board connection?


There are five pins for electrical and mechanical attachment.

What regulation against load changes can be expected?


Load regulation performance ranges from 17mV to 50mV across operating conditions.

Which industry standard relates to its automotive suitability?


It conforms to the AEC automotive standard applicable to component selection.

Is the product compliant with environmental material restrictions?


Yes, it meets RoHS material compliance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy